列印頁面
可供訂購
製造商標準交貨時間:6 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$794.500 |
| 5+ | NT$761.400 |
價格Each
最少: 1
多項: 1
NT$794.50
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商STARTECH
製造商產品編號VGASPL1VV复制
訂購代碼4291841
技術資料表
Connector Type AD-Sub HD VGA-15 Plug
Connector Type BD-Sub HD VGA-15 Plug, x 2
Cable Length - Imperial8.2"
Cable Length - Metric208mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
產品總覽
VGASPL1VV is a VGA to 2x VGA video splitter cable (M/F). This VGASPL1VV 1-foot VGA video splitter cable lets you connect two VGA displays to a single VGA video source.
- Easily enable one VGA signal to be connected to two displays
- Drive two displays from one source using just a cable
- Split a single VGA signal into two, no power adapter required
- 8.2in (20.8cm) cable length, 0.4in (9mm) cable OD
- Number of conductors: 15
- Gold connector plating
- Polyvinyl chloride cable jacket material, Aluminium-mylar foil with braid cable shield material
- Black colour, 28AWG wire gauge
- CMG rated (general purpose) fire rating
- 20481536 at 85Hz maximum digital resolutions
技術規格
Connector Type A
D-Sub HD VGA-15 Plug
Cable Length - Imperial
8.2"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
D-Sub HD VGA-15 Plug, x 2
Cable Length - Metric
208mm
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85444290
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.159