列印頁面
无库存
產品訊息
製造商產品編號CJL25D复制
訂購代碼1455462
技術資料表
Connector to Connector2x Crocodile Clip to 2x Crocodile Clip
Cable Length - Imperial11.5ft
Cable Length - Metric3.5m
Jacket ColourBlack, Red
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
The CJL25D is a 3.5m robust professional quality Jump Lead ensures good power transfer between vehicle batteries with minimal loss of current. Top quality, it is ideal for general through to heavy-duty commercial use. Copper clad aluminium cables, durable PVC sleeves with robust clamps. It features fully insulated grips with recessed contact points to minimise risk of accidental short-circuit. It has the cable size of 3m x 25mm² with high grade PVC sheathing resistant to all automotive fluids.
- Suitable for petrol engines up to 2.5L
- Powerful copper jaws for secure terminal connections
應用
Industrial, Automotive, Commercial
技術規格
Connector to Connector
2x Crocodile Clip to 2x Crocodile Clip
Cable Length - Metric
3.5m
Product Range
-
Cable Length - Imperial
11.5ft
Jacket Colour
Black, Red
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85444290
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):1.401599