2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Network Cables
                                                                                                  列印頁面

                                                                                                  PCD-00347-0E SINGLE

                                                                                                  PATCH CORD, UTP C6, GREY, 0.5M

                                                                                                  MOLEX
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MOLEX PCD-00347-0E SINGLE
                                                                                                  製造商MOLEX
                                                                                                  製造商產品編號PCD-00347-0E SINGLE
                                                                                                  訂購代碼1353528
                                                                                                  Product RangePowerCat Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  MOLEX
                                                                                                  製造商MOLEX
                                                                                                  製造商產品編號PCD-00347-0E SINGLE
                                                                                                  訂購代碼1353528
                                                                                                  Product RangePowerCat Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  LAN CategoryCat6
                                                                                                  Cable Length - Metric500mm
                                                                                                  Cable Length - Imperial19.69"
                                                                                                  Jacket ColourGrey
                                                                                                  Connector to ConnectorRJ45 Plug to RJ45 Plug
                                                                                                  Product RangePowerCat Series
                                                                                                  SVHCTo Be Advised

                                                                                                  PCD-00347-0E SINGLE 的替代選擇

                                                                                                  找到 1 個產品

                                                                                                  產品總覽

                                                                                                  PowerCat 6 Slim Boot Patch Cords provide an effective solution to the problem of patch cord congestion in high density 1U active equipment. Ideal for hubs/switches where space between individual RJ45 jacks is limited. The slim boot patch cord provides assurance of anti-snag latch protection whilst eliminating the difficulty associated with patching and re-patching traditionally larger over-moulded patch cords.

                                                                                                  • Unshielded 4 pair stranded cable
                                                                                                  • Suitable for EIA 568A/B applications

                                                                                                  應用

                                                                                                  Communications & Networking

                                                                                                  技術規格

                                                                                                  LAN Category

                                                                                                  Cat6

                                                                                                  Cable Length - Imperial

                                                                                                  19.69"

                                                                                                  Connector to Connector

                                                                                                  RJ45 Plug to RJ45 Plug

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Cable Length - Metric

                                                                                                  500mm

                                                                                                  Jacket Colour

                                                                                                  Grey

                                                                                                  Product Range

                                                                                                  PowerCat Series

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85444290
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.1