列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號130-00020 TEXTIE 5M-PA66/PP-BK复制
製造商標準前置時間11 週
訂購代碼1674258
其他名稱GTIN UPC EAN: 4031026271781 TEXTIE 5M-PA66/PP-BK
您的零件号
169 有存貨
24 即日起您可預購補貨
169 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$687.920 |
| 10+ | NT$601.930 |
| 25+ | NT$498.740 |
| 100+ | NT$447.150 |
| 250+ | NT$412.750 |
| 500+ | NT$395.550 |
價格Each
最少: 1
多項: 1
NT$687.92
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
The TEXTIE 5M is a Hook and Loop Tie resistant to ageing with no corrosion. The hook is made of polypropylene and loop is made of polyamide 6.6 (PA66). As cables use thinner and softer insulation and as fibre optic cables become more common, there is a need for a 'soft' method of bundling. TEXTIE is an ideal for use on telephone cables, optical fibre and network cables. In addition, it is perfect for use in temporary installations such as theatre stage construction or the manufacture of prototype cable harnesses.
- No waste
- Resistant to ageing with no corrosion
- Re-usable up to 400 times
應用
Industrial, Fibre Optics, Communications & Networking
技術規格
Fastener Width - Metric
12.5mm
Roll Length
5m
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Spain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Spain
承擔產品生產最後程序之國家
關稅編號:39269097
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.043545