列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號222A163-25-0复制
製造商標準前置時間50 週
訂購代碼1296861
其他名稱806704-000
您的零件号
3 有存貨
25 即日起您可預購補貨
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,741.150 |
| 5+ | NT$2,398.500 |
| 10+ | NT$1,987.330 |
| 25+ | NT$1,781.750 |
| 50+ | NT$1,644.690 |
| 100+ | NT$1,570.720 |
價格Each
最少: 1
多項: 1
NT$2,741.15
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號222A163-25-0复制
製造商標準前置時間50 週
訂購代碼1296861
其他名稱806704-000
技術資料表
Boot ConfigurationRight Angle
I.D. Supplied - Imperial1.728"
I.D. Supplied - Metric43.9mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.11"
Total Length - Metric53.6mm
I.D. Recovered Max - Imperial0.37"
I.D. Recovered Max - Metric9.4mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2.3:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
產品總覽
The 222A163-25-0 is a right-angled molded Heat-shrinkable Boot made of fluid-resistant elastomer. It is used for mechanical protection and connector-cable strain relief. It has no lip, so a boot can be installed directly onto the connector accessory thread.
- Suitable for long term fluid exposure at elevated temperatures
應用
Industrial, Thermal Management
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Boot Configuration
Right Angle
I.D. Supplied - Metric
43.9mm
Total Length - Imperial
2.11"
I.D. Recovered Max - Imperial
0.37"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.728"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
53.6mm
I.D. Recovered Max - Metric
9.4mm
Shrink Ratio
2.3:1
SVHC
No SVHC (21-Jan-2025)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
關稅編號:39269097
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.012