列印頁面
30 有存貨
需要更多?
30 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,479.450 |
| 5+ | NT$2,431.660 |
| 10+ | NT$2,187.610 |
| 25+ | NT$2,146.780 |
價格Each
最少: 1
多項: 1
NT$2,479.45
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MWTM-35/12-1000/S复制
製造商標準前置時間9 週
訂購代碼4458477
Product RangeMWTM Series
技術資料表
Shrink Ratio3:1
I.D. Supplied - Imperial1.377"
I.D. Supplied - Metric35mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.3ft
Length - Metric1m
I.D. Recovered Max - Imperial0.472"
I.D. Recovered Max - Metric12mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeMWTM Series
SVHCNo SVHC (21-Jan-2025)
產品總覽
MWTM-35/12-1000/S is a MWTM heat shrink medium-wall tubing. It is designed for insulation on low voltage cable accessories, as well as for sealing and protection purposes on low and medium voltage cables and cable accessories. In this tubing type, the electrical and physical properties of cable oversheath and core insulation of low voltage cables are combined with ruggedness and easy installation. The MWTM tubing is widely used to insulate, protect and seal low voltage power cable joints and terminations, as well as many further applications in cable accessories and electrical connections.
- High electrical characteristics and mechanical strength for low voltage applications
- Medium-wall, cross-linked polyolefin, UV stabilized against irradiation and weathering
- Halogen and silicon-free material content, non-corrosive, non-toxic, free of lead and aluminium
- Colour black, 3:1 shrink ratio
- Unlimited shelf-life
- 31.5mm (1.24inch) maximum compatible cable diameter
- 12mm [0.472inch] recovered inside diameter
- 1000mm (39.37inch) tubing length
- 2mm maximum recovered wall thickness
- HD631.2, IEC 60684-3-214, IEC 60684-3-246, IEC 60684-3-247 compatible with approved standards
技術規格
Shrink Ratio
3:1
I.D. Supplied - Metric
35mm
Length - Imperial
3.3ft
I.D. Recovered Max - Imperial
0.472"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1.377"
Shrink Tubing / Boot Colour
Black
Length - Metric
1m
I.D. Recovered Max - Metric
12mm
Product Range
MWTM Series
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:85469010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001