列印頁面
圖片僅供舉例說明。 請參閱產品描述。

16 有存貨
16 即日起您可預購補貨
16 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,258.650 |
| 5+ | NT$2,213.480 |
| 10+ | NT$2,168.310 |
| 25+ | NT$2,123.140 |
| 50+ | NT$2,077.960 |
| 100+ | NT$2,032.790 |
價格Reel of 30
最少: 1
多項: 1
NT$2,258.65
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商ALPHA WIRE
製造商產品編號PIF2404 NA005复制
製造商標準前置時間14 週
訂購代碼2291136
技術資料表
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass
Sleeving ColourNatural
Internal Diameter5.182mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
The PIF2404 NA005 is an Uncoated Fiberglass Sleeving Tube constructed with heat-annealed braided fiberglass material. The tube has a sleeving for your application with options that are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion. It is ideal for applications requiring operation up to 648°C. It is heat treated to remove all organic matter and it is completely compatible with all insulation and conductor types.
- 1 x 10¹⁵Ωcm Minimum volume resistivity
- 0.016" Minimum wall thickness
- -60 to 648°C Temperature range
應用
Safety, Industrial
技術規格
Sleeving / Tubing Type
Braided
Sleeving Colour
Natural
Length - Metric
30.5m
Product Range
-
Sleeving Material
Fibreglass
Internal Diameter
5.182mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85469090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.4082