列印頁面
圖片僅供舉例說明。 請參閱產品描述。

3,388 有存貨
6 即日起您可預購補貨
3,388 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$29.260 |
價格1 Metre
最少: 1
多項: 1
NT$29.26
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號RG174复制
製造商標準前置時間19 週
訂購代碼3407404
Product RangeMulticomp Pro Coaxial Cable
技術資料表
Coaxial Cable TypeRG174
Conductor Area CSA-
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
External Diameter2.8mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.16mm
Product RangeMulticomp Pro Coaxial Cable
Wire Gauge-
Conductor MaterialCopper
SVHCTo Be Advised
產品總覽
The RG174 Coaxial Cable delivers dependable 50-ohm signal transmission, ideal for RF and communication applications. Lightweight and flexible, it's perfect for compact installations and tight spaces. Available per metre or in 100m rolls, this cable is a versatile choice for antennas, GPS systems, and data networks.
- Copper-clad steel conductor
- Solid PE insulation
- Max. voltage: 1,500
- Max. operating frequency: 1GHz
- Capacitance: 101pF/m
- Rated temperature: -40 to +85°C
應用
Telecommunications, Datacom, Consumer Electronics, Multimedia, Utilities, Communications & Networking
技術規格
Coaxial Cable Type
RG174
Reel Length (Imperial)
328.08ft
External Diameter
2.8mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.16mm
Wire Gauge
-
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
PVC
Product Range
Multicomp Pro Coaxial Cable
Conductor Material
Copper
技術文件 (1)
RG174 的替代選擇
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85442000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.015