列印頁面
圖片僅供舉例說明。 請參閱產品描述。

57 有存貨
需要更多?
57 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$920.840 |
| 5+ | NT$866.570 |
價格1 Reel: (1476.38ft/450m)
最少: 1
多項: 1
NT$920.84
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ECW0.4复制
製造商標準前置時間6 週
訂購代碼1230978
技術資料表
Cable & Wire Type-
Jacket MaterialPU
Jacket ColourNatural
External Diameter - Metric0.4mm
Wire Gauge26AWG
External Diameter - Imperial0.02"
No. of Max Strands x Strand Size-
Melting Temperature390°C
Reel Length (Metric)450m
Reel Length (Imperial)1476.38ft
Weight - Metric1.11729g
Operating Temperature Max-
Conductor Area CSA0.12568mm²
Voltage Rating-
Conductor MaterialCopper
External Diameter0.4mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
產品總覽
ECW0.4 Solid solderable PU enamelled copper wire is a high-quality solder wire with a diameter of 0.4 mm and a length of 450 meters. It melts at 390°C and is made from copper, ensuring excellent conductivity and strong, reliable joints. Ideal for precision soldering tasks, it provides consistent performance for various electronic assembly and repair applications.
- 0.4mm nominal conductor diameter, 0.005mm conductor tolerance
- 0.12568mm² cross sectional area, 26AWG gauge, 0.136ohm/m nominal electrical resistance (20°C)
- Polyurethane 180 insulation coatings, 0.00694°C temperature coefficient at 20°C
- Excellent adherence - flexibility, 450m reel length
- 67.75N resistance to abrasion, 7kV breakdown voltage
技術規格
Cable & Wire Type
-
Jacket Colour
Natural
Wire Gauge
26AWG
No. of Max Strands x Strand Size
-
Reel Length (Metric)
450m
Weight - Metric
1.11729g
Conductor Area CSA
0.12568mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Material
PU
External Diameter - Metric
0.4mm
External Diameter - Imperial
0.02"
Melting Temperature
390°C
Reel Length (Imperial)
1476.38ft
Operating Temperature Max
-
Voltage Rating
-
External Diameter
0.4mm
Product Range
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85441110
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.52