列印頁面
可供訂購
製造商標準交貨時間:14 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,192.540 |
| 5+ | NT$4,685.810 |
價格Reel of 1
最少: 1
多項: 1
NT$5,192.54
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號PP001516.复制
訂購代碼2827484
Product RangePro Power Polyurethane Cable
技術資料表
Coaxial Cable TypeRG59C
Cable ShieldingUnscreened
Wire Gauge20AWG
No. of Cores4Core
Conductor Area CSA0.75mm²
Impedance75ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPUR
External Diameter6.3mm
Voltage Rating500V
Product RangePro Power Polyurethane Cable
SVHCNo SVHC (04-Feb-2026)
產品總覽
- Flexible Class 5 copper conductors
- Cable standards: VDE 0295, VDE 0293-334, VDE 0293-308, VDE 0285-525-1, VDE 0285-525-2-51
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技術規格
Coaxial Cable Type
RG59C
Wire Gauge
20AWG
Conductor Area CSA
0.75mm²
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
6.3mm
Product Range
Pro Power Polyurethane Cable
Cable Shielding
Unscreened
No. of Cores
4Core
Impedance
75ohm
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
PUR
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Turkey
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Turkey
承擔產品生產最後程序之國家
關稅編號:85444995
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):4.3