列印頁面
圖片僅供舉例說明。 請參閱產品描述。

13 有存貨
需要更多?
13 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,461.880 |
| 2+ | NT$4,397.380 |
| 3+ | NT$4,332.880 |
| 5+ | NT$4,073.920 |
| 7+ | NT$4,023.030 |
| 10+ | NT$3,972.130 |
| 25+ | NT$3,892.690 |
| 50+ | NT$3,813.250 |
價格1 Reel: (100ft/30.5m)
最少: 1
多項: 1
NT$4,461.88
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商ALPHA WIRE
製造商產品編號6459 OR005复制
製造商標準前置時間15 週
訂購代碼2059831
技術資料表
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge18AWG
Conductor Area CSA0.9mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourOrange
No. of Max Strands x Strand Size7 x 26AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.42mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
The 6459 OR005 is a 100ft 1-pair sunlight resistant foil shield Data and Bus Cable with tinned copper conductors with polyolefin insulation. It has double braid-foil shielding for maximum signal integrity and run length. It offers mechanical and electrical performance for the major industrial automation protocols, including ControlNet™, RS-485, DeviceNet™, Fieldbus, PROFIBUS™ and Industrial Twinax.
- CPR: Not Yet Qualified
- 100Ω Nominal impedance
- 37lb Maximum pull tension
- 5.2A at 30°C Maximum current per conductor
- -30 to 105°C Temperature range
應用
Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Industrial
技術規格
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Colour
Orange
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.9mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
External Diameter
7.42mm
SVHC
No SVHC (04-Feb-2026)
相關產品
找到 5 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
關稅編號:85444995
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):2.3133