列印頁面
43 有存貨
需要更多?
43 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,941.530 |
| 5+ | NT$1,747.370 |
| 10+ | NT$1,617.940 |
價格1 Metre
最少: 1
多項: 1
NT$1,941.53
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商BELDEN
製造商產品編號8774复制
製造商標準前置時間15 週
訂購代碼1218686
技術資料表
Cable ShieldingScreened
No. of Pairs9 Pair
Wire Gauge22AWG
Conductor Area CSA0.325mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 0.255mm
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter10.6mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
產品總覽
The 8774 is a 9-pair 18-conductor shielded Cable with tinned copper conductors with polypropylene insulation. It has twisted pair conductors individually shielded with 100% aluminium foil-polyester tape coverage.
- CPR: Not Yet Qualified
- 230lb Maximum recommended pulling tension
- 50Ω Impedance
- 1.4A at 25°C Current per conductor
- -20 to 80°C Operating temperature range
應用
Computers & Computer Peripherals, Communications & Networking, Audio, Automation & Process Control, Sensing & Instrumentation
附註
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
技術規格
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
-
Jacket Colour
Chrome
Voltage Rating
-
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
9 Pair
Conductor Area CSA
0.325mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.255mm
Jacket Material
PVC
External Diameter
10.6mm
SVHC
No SVHC (10-Jun-2022)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85444995
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (10-Jun-2022)
下載產品合規憑證
產品合規憑證
重量 (公斤):.178