列印頁面
可供訂購
製造商標準交貨時間:6 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,632.530 |
價格1 Metre
最少: 1
多項: 1
NT$1,632.53
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商VAN DAMME
製造商產品編號268224复制
製造商標準前置時間6 週
訂購代碼1891041
技術資料表
Cable ShieldingScreened
No. of Pairs24 Pair
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlue
No. of Max Strands x Strand Size28 x 0.1mm
Voltage Rating250V
Jacket MaterialPE
Conductor MaterialCopper
External Diameter20.8mm
Product Range-
產品總覽
The 268224 is a 24-pair blue series studio grade UP-OFC pre-jacketed multicore Screened Cable with bare ultra-pure oxygen free copper wire conductors and polypropylene insulation. It is extremely flexible, sonically transparent and intelligently designed with both numbered and colour coded pairs. This cable more than satisfies the rigorous demands of studio engineers, installers and manufacturers.
- CPR: Not Yet Qualified
- Recording and post production equipment interconnects
- Wiring of B gauge and bantam patchbays where individual screens are required
- Industrial paired data transmission where flexibility is required
應用
Audio, Communications & Networking, Imaging, Video & Vision, Industrial
技術規格
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Colour
Blue
Voltage Rating
250V
Conductor Material
Copper
Product Range
-
No. of Pairs
24 Pair
Conductor Area CSA
0.22mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
28 x 0.1mm
Jacket Material
PE
External Diameter
20.8mm
技術文件 (1)
相關產品
找到 8 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:85444995
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.48