列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:8 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$27,964.170 |
| 5+ | NT$25,892.860 |
價格Reel of 1
最少: 1
多項: 1
NT$27,964.17
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號PP001548复制
製造商標準前置時間8 週
訂購代碼2827514
Product RangePro Power DeviceNet Thick
技術資料表
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge-
Conductor Area CSA1.93mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourViolet
No. of Max Strands x Strand Size-
Voltage Rating300V
Jacket MaterialLSZH FRNC
Conductor MaterialTinned Copper
External Diameter11.9mm
Product RangePro Power DeviceNet Thick
SVHCNo SVHC (04-Feb-2026)
產品總覽
- Data pair 18 × 19 AWG (0.25mm²)
- Power pair 15 × 19 AWG (0.35mm²)
- Cable standards: BS EN 50267-2-1, BS EN 50267-2-2
- Flame retardant according to IEC 60332-1-2
- Low smoke density / Halogen free according to IEC 61034-2, IEC 60754-1/2
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技術規格
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Violet
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Pro Power DeviceNet Thick
No. of Pairs
2 Pair
Conductor Area CSA
1.93mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
LSZH FRNC
External Diameter
11.9mm
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Turkey
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Turkey
承擔產品生產最後程序之國家
關稅編號:85444995
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):24