列印頁面
99 有存貨
需要更多?
99 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$276.560 |
價格1 Metre
最少: 1
多項: 1
NT$276.56
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
The 9271 is a Twinaxial Cable with 25AWG stranded (7 x 33) tinned copper conductors, polyethylene insulation, Beldfoil® aluminium foil-polyester tape outer shield (100% coverage), stranded tinned copper drain wire and blue PVC jacket.
- CPR: Not Yet Qualified
- 124Ω Nominal characteristic impedance
- 0.18μH/ft Nominal inductance
- 12.2pF/ft Conductor to conductor nominal capacitance
- 22pF/ft Conductor to other conductor and shield nominal capacitance
- 66% Nominal velocity of propagation
- 31.8Ω/1000ft at 20°C Nominal conductor DC resistance
- 12Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 Flame tested
應用
Industrial
附註
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
技術規格
Wire Gauge
25AWG
Impedance
124ohm
Reel Length (Imperial)
-
No. of Max Strands x Strand Size
7 x 0.18mm
Jacket Material
PVC
Product Range
-
Conductor Area CSA
0.163mm²
Jacket Colour
Blue
Reel Length (Metric)
-
Conductor Material
Copper
External Diameter
6.1mm
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85442000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.045178