產品總覽
LOCTITE® AA 3038 is a yellow, pre-mix polyolefin structural bonder which has good impact resistance. It has very good adhesion to polyolefin substrates (PP, PE) and to e-coated metals. It has a working life of 4 min and a fixture time <gt/>40 min. It has a service temperature range up to +100°C and a shear strength of 13N/mm² at PBT-plastics. LOCTITE® AA 3038™ is designed primarily to bond e-coated metals (ECS) to glass fibre filled polypropylenes (PPGF) but can also be used on other low energy substrates such as LDPE and HDPE. The product is designed to work without surface pre-treatment. The product contains 0.25mm fillers for bondline thickness control. The thixotropic nature of LOCTITE® AA 3038™ reduces the migration of liquid product after application to the substrate.
- Bonds low energy plastic without pre-treatment
- Good impact resistance
- Good adhesion to e-coated metals
- Medium, thixotropic viscosity
- Fixture time is 40 min, fixture time temperature is 40°C
- Mix ratio 1:10 (by volume)
- 12000mPa.s (cP) brookfield viscosity (#7sp/20/rpm)
- Acrylic technology and chemical type
- Two component -requires mixing
技術規格
Acrylic
Room Temperature
Cartridge
-
No SVHC (04-Feb-2026)
Yellow
1880psi
50ml
AA 3038
法規與環境保護
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
產品合規憑證