160 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,951.030 |
| 5+ | NT$3,265.150 |
產品訊息
產品總覽
TCOR75S is a RTV Thermally Conductive Oxime (TCOR) for the effective bonding or gap filling in electronic devices. This 100% solids, RTV which cures upon exposure to atmospheric moisture. The product offers a high degree of thermal conductivity and is suitable for use over a very wide temperature range, making it ideal for a wide variety of uses, particularly in automotive applications. Combining the properties of silicone rubber pads with those of a conventional heat transfer paste, TCOR has been designed to fill the gap between the device and heat sink, thus reducing the thermal resistance. It can be applied around components and power resistors to dissipate excess heat to heat sinks, avoiding any potential overheating and subsequent failures. It can be used as a low bond strength adhesive, sealant or gasketing compound.
- Supplied as 75ml cartridge dispenser
- Single part, low odour RTV
- Very high thermal conductivity of 1.80W/m
- Exceptionally wide operating temperature range from -50°C to +230°C
- Moisture cure - releasing oxime upon cure
- Easy to apply - use with TCR gun applicator
- Good bond strength and remains flexible at high temperatures
技術規格
RTV Silicone
1.8W/m.K
Syringe
-
No SVHC (04-Feb-2026)
White
2MPa
75ml
-
TCOR75S 的替代選擇
找到 1 個產品
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證