列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:7 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$22,380.900 |
價格Each
最少: 1
多項: 1
NT$22,380.90
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DANISENSE
製造商產品編號RCMH070IB+复制
製造商標準前置時間7 週
訂購代碼3884207
Product RangeRCM Series
技術資料表
Product RangeRCM Series
Sensor Output TypeCurrent, Relay
Voltage Rating VAC-
Supply Voltage DC Min20.4V
Supply Voltage DC Max26.4V
Voltage Rating VDC24V
Current Measuring Range DC2A
Current Rating2A
Current Measuring Range AC2A
No. of Poles-
Overload Current-
Insulation Voltage30V
SVHCNo SVHC (23-Jan-2024)
產品總覽
RCMH070IB+ is a highly flexible residual current monitor of Type B/B+ for measuring DC and AC residual currents up to 100KHz, with analogue 4-20mA and relay output.
- 70mm primary cable / busbar aperture
- DC and AC residual current measurement of Type B/B+ in the range 0-2Arms up to 100KHz
- User selectable: frequency range, integration time and rated residual operating current
- Analog 4-20mA and relay output
- Fluxgate current measurement technology with fixed excitation Hz for enhanced accuracy and stability
技術規格
Product Range
RCM Series
Voltage Rating VAC
-
Supply Voltage DC Max
26.4V
Current Measuring Range DC
2A
Current Measuring Range AC
2A
Overload Current
-
SVHC
No SVHC (23-Jan-2024)
Sensor Output Type
Current, Relay
Supply Voltage DC Min
20.4V
Voltage Rating VDC
24V
Current Rating
2A
No. of Poles
-
Insulation Voltage
30V
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Denmark
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Denmark
承擔產品生產最後程序之國家
關稅編號:90303370
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (23-Jan-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):1