列印頁面
168 有存貨
需要更多?
168 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$47.380 |
| 50+ | NT$29.960 |
| 100+ | NT$27.440 |
| 250+ | NT$24.950 |
| 500+ | NT$23.030 |
| 1000+ | NT$21.800 |
價格Each
最少: 1
多項: 1
NT$47.38
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商LITTELFUSE
製造商產品編號0232002.MXP复制
製造商標準前置時間21 週
訂購代碼1707348
Product Range232
技術資料表
Blow CharacteristicMedium Acting
Fuse Current2A
Voltage Rating VAC125V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range232
Breaking Capacity Current AC10kA
SVHCNo SVHC (25-Jun-2020)
產品總覽
The 232 series Medium Acting Fuse made of glass body with nickel-plated brass end caps. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- Available in cartridge and axial lead format
- Designed to meet the requirement of appendix 3 of Meti B Standard
- Designed to Japanese Standard JIS C6575
- -55 to 125°C Operating temperature range
應用
Safety, Industrial
技術規格
Blow Characteristic
Medium Acting
Voltage Rating VAC
125V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
10kA
Fuse Current
2A
Fuse Size Metric
5mm x 20mm
Product Range
232
SVHC
No SVHC (25-Jun-2020)
相關產品
找到 8 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85361010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2020)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0011