列印頁面
180LET
Fuse, High Rupturing Capacity (HRC), British BS 88, LET Series, 180 A, Bolted Tag, 120 V, 240 V
8,671 有存貨
需要更多?
8,671 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,512.130 |
| 2+ | NT$4,421.890 |
| 3+ | NT$4,331.650 |
| 5+ | NT$4,241.410 |
| 10+ | NT$4,151.160 |
| 20+ | NT$4,060.920 |
價格Each
最少: 1
多項: 1
NT$4,512.13
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號180LET复制
製造商標準前置時間16 週
訂購代碼1202325
Product RangeLET Series
技術資料表
Product RangeLET Series
Fuse Current180A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC120V
Voltage Rating VAC240V
SVHCNo SVHC (10-Jun-2022)
產品總覽
180LET is a LET series high speed fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC common bus, AC and DC drives, power converters/rectifiers and reduced voltage starters.
- 180A rated current (RMS-AMPS)
- 21W power loss
- 240Vac/150Vdc voltage rating
技術規格
Product Range
LET Series
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
240V
Fuse Current
180A
Voltage Rating VDC
120V
SVHC
No SVHC (10-Jun-2022)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
關稅編號:85361090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (10-Jun-2022)
下載產品合規憑證
產品合規憑證
重量 (公斤):.032