列印頁面
45,460 有存貨
需要更多?
45,460 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 10+ | NT$18.370 |
| 50+ | NT$14.320 |
| 100+ | NT$12.210 |
| 250+ | NT$9.970 |
| 500+ | NT$8.790 |
價格Each
最少: 10
多項: 10
NT$183.70
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MP001618复制
製造商標準前置時間25 週
訂購代碼3285086
Product RangeMP BTT Series
技術資料表
Product RangeMP BTT Series
Fuse Current10A
Voltage Rating VAC250V
Functioning Temperature73°C
Fuse TerminalsAxial Leaded
Holding Temperature50°C
SVHCNo SVHC (04-Feb-2026)
產品總覽
The MP001618 from Multicomp Pro is a 10A 250V AC thermal cutoff fuse. Suitable for widely used in various applications such as transformers, adapters, secondary batteries, household appliances, gas water heaters, lighting and other heating equipment.
- Metal casing, epoxy sealing material
- Small size, 4mmx10mmØ
- 1mm lead wires made of tin or silver plated copper
- Protection against harmful over-temperature in primary and secondary applications
- Lead-free and Halogen-free
- Designed according to IEC 60691, UL 60691, EN 60691, etc
附註
UL and TUV approved.
技術規格
Product Range
MP BTT Series
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
SVHC
No SVHC (04-Feb-2026)
Fuse Current
10A
Functioning Temperature
73°C
Holding Temperature
50°C
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85361010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0099