列印頁面
產品訊息
製造商BOURNS
製造商產品編號CMF-RL25U-0复制
製造商標準前置時間16 週
訂購代碼1961497
Product RangeCMF-RL
技術資料表
Product RangeCMF-RL
Voltage Rating220VAC
Holding Current60mA
Trip Current150mA
Time to Trip0.25s
Fuse ShapeRectangular
Current Rating Max900mA
Lead Spacing5mm
Diameter-
Length5.2mm
Thickness3.5mm
Height5.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
產品總覽
The CMF-RL25U-0 is a 0.06A radial leaded CPTC Resettable Fuse with standard size. This telecom CMF-RL series ceramic radial multi fuse is featured with narrow resistance tolerance and 25Ω rated resistance. This fuse is used as a secondary over-current protection device in Customer Premise Equipment (CPE), Central Office (CO) and access equipment.
- Radial leaded
- -40 to 125°C Operating temperature range
應用
Consumer Electronics
技術規格
Product Range
CMF-RL
Holding Current
60mA
Time to Trip
0.25s
Current Rating Max
900mA
Diameter
-
Thickness
3.5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
220VAC
Trip Current
150mA
Fuse Shape
Rectangular
Lead Spacing
5mm
Length
5.2mm
Height
5.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85361010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.002268