列印頁面
圖片僅供舉例說明。 請參閱產品描述。

无库存
包裝選項
產品訊息
製造商產品編號SMTPA270复制
訂購代碼
複捲式9802940RL
條帶式包裝9802940
Product RangeTrisil SMTPA Series
技術資料表
Reverse Stand-Off Voltage Vrwm243V
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA
Thyristor TypeSurge Protector
Breakover Voltage Max360V
No. of Circuits1Circuits
Peak Pulse Current Ippm150A
Peak Off-State Voltage, Vdrm243V
Product RangeTrisil SMTPA Series
產品總覽
The Trisil SMTPA series TVS Diode designed to protect telecommunication equipment against lightning and transient induced by AC power lines. It is not subject to ageing and provides a fail safe mode in short circuit for a better protection.
- Bidirectional crowbar protection
- Voltage range from 62 to 320V
- Low capacitance from 12 to 20pF @ 50V
- 2µA Maximum low leakage current IR
- 150mA Minimum holding current IH
- 50A (10/1000µs) Repetitive peak pulse current IPP
應用
Communications & Networking, Industrial
技術規格
Reverse Stand-Off Voltage Vrwm
243V
TVS Thyristor Case Style
DO-214AA
Breakover Voltage Max
360V
Peak Pulse Current Ippm
150A
Product Range
Trisil SMTPA Series
No. of Pins
2Pins
Thyristor Type
Surge Protector
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
243V
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Morocco
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Morocco
承擔產品生產最後程序之國家
關稅編號:85411000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.000093