列印頁面
105,866 有存貨
31,200 即日起您可預購補貨
5,160 件可于 1-2 個工作日後配送(新加坡 件庫存)
100,706 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 10+ | NT$26.480 |
| 100+ | NT$22.500 |
| 500+ | NT$21.090 |
| 1000+ | NT$19.430 |
| 2500+ | NT$18.510 |
| 5000+ | NT$17.620 |
價格Each
最少: 10
多項: 10
NT$264.80
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號282080-1复制
製造商標準前置時間29 週
訂購代碼150400
Product RangeSuperseal 1.5mm Series
技術資料表
Product RangeSuperseal 1.5mm Series
GenderPlug(檢視相關連接器)
No. of Positions2Ways
Pitch Spacing6mm
For Use WithAMP Superseal 1.5mm Series Female Terminals
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67, IPX6K, IPX9K
Voltage Rating24VDC
Current Rating14A
SVHCNo SVHC (04-Feb-2026)
產品總覽
The 282080-1 from TE Connectivity is an AMP Superseal 1.5mm series housing for female terminals. It is a sealed 2 position black colour housing with pitch spacing of 6mm.
- Housing material is polyamide 66
- Integrated with locking feature
- Single row housing suitable with mating tab width of 1.5mm
- Suitable for Wire to board/device, wire to wire connector system
應用
Automotive
技術規格
Product Range
Superseal 1.5mm Series
No. of Positions
2Ways
For Use With
AMP Superseal 1.5mm Series Female Terminals
IP Rating
IP67, IPX6K, IPX9K
Current Rating
14A
Gender
Plug
Pitch Spacing
6mm
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
24VDC
SVHC
No SVHC (04-Feb-2026)
282080-1 的替代選擇
找到 4 個產品
相關產品
找到 8 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:85366990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.002