列印頁面
產品訊息
製造商產品編號3-829868-3复制
訂購代碼1822045
Product RangeAMP DUOPLUG
技術資料表
Card Edge Connector TypeSingle Side
Card Thickness-
No. of Contacts3 Contacts
Connector MountingCable Mount
Connector Body OrientationRight Angle
Contact Termination TypeIDC / IDT
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideTin Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeAMP DUOPLUG
SVHCNo SVHC (23-Jan-2024)
產品總覽
The 3-829868-3 is a right-angle 3-position 1-row standard Edge Connector with tin-plated phosphor bronze contacts. It is made of grey PBTP closed-end housing. It has IDC termination, contact retention and a keyed mating alignment. It is suitable for use with PCB frame and Tab header.
- Preloaded and pre-assembled
- Side card entry style
- 63V Operating voltage
- 90° Cable exit angle
應用
Industrial
技術規格
Card Edge Connector Type
Single Side
No. of Contacts
3 Contacts
Connector Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (23-Jan-2024)
Card Thickness
-
Connector Mounting
Cable Mount
Contact Termination Type
IDC / IDT
Contact Plating - Mating Side
Tin Plated Contacts
Product Range
AMP DUOPLUG
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:85366930
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.003175