2. Connectors
                                                                                                  3. Connector Contacts
                                                                                                  列印頁面

                                                                                                  8500189

                                                                                                  Contact, KK 396 Trifurcon 6838, Socket, Crimp

                                                                                                  MOLEX
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MOLEX 8500189
                                                                                                  製造商MOLEX
                                                                                                  製造商產品編號8500189
                                                                                                  訂購代碼1507019
                                                                                                  Product RangeKK 396 Trifurcon 6838
                                                                                                  其他名稱08-50-0189, GTIN UPC EAN: 800753614482
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  MOLEX
                                                                                                  製造商MOLEX
                                                                                                  製造商產品編號8500189
                                                                                                  訂購代碼1507019
                                                                                                  Product RangeKK 396 Trifurcon 6838
                                                                                                  其他名稱08-50-0189, GTIN UPC EAN: 800753614482
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Product RangeKK 396 Trifurcon 6838
                                                                                                  Contact GenderSocket
                                                                                                  Contact Termination TypeCrimp
                                                                                                  For Use WithMolex Trifurcon(TM) Series Power Housing Connectors
                                                                                                  Wire Size AWG Max18AWG
                                                                                                  Wire Size AWG Min20AWG
                                                                                                  Current Rating-
                                                                                                  Contact MaterialBrass
                                                                                                  Contact PlatingTin Plated Contacts
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  產品總覽

                                                                                                  KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.

                                                                                                  • Three point contact, dual cantilever terminal
                                                                                                  • Polarizing header backwalls, polarizing ribs on receptacles
                                                                                                  • PCB retention pegs on headers
                                                                                                  • Friction-lock headers and receptacles
                                                                                                  • KK RPC headers offered in high-temperature nylon and reflow matte-tin plating

                                                                                                  應用

                                                                                                  Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical

                                                                                                  技術規格

                                                                                                  Product Range

                                                                                                  KK 396 Trifurcon 6838

                                                                                                  Contact Termination Type

                                                                                                  Crimp

                                                                                                  Wire Size AWG Max

                                                                                                  18AWG

                                                                                                  Current Rating

                                                                                                  -

                                                                                                  Contact Plating

                                                                                                  Tin Plated Contacts

                                                                                                  Contact Gender

                                                                                                  Socket

                                                                                                  For Use With

                                                                                                  Molex Trifurcon(TM) Series Power Housing Connectors

                                                                                                  Wire Size AWG Min

                                                                                                  20AWG

                                                                                                  Contact Material

                                                                                                  Brass

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  技術文件 (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  India
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85369010
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.001