列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$546.970 |
| 10+ | NT$503.430 |
| 25+ | NT$493.370 |
| 100+ | NT$483.300 |
| 250+ | NT$473.230 |
| 500+ | NT$463.160 |
價格Each
最少: 1
多項: 1
NT$546.97
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商ITT CANNON
製造商產品編號MDSM-9SC-Z11-VS1复制
製造商標準前置時間29 週
訂購代碼1760377
Product RangeMDSM
其他名稱121661-1086
技術資料表
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDB9
Product RangeMDSM
GenderReceptacle(檢視相關連接器)
Connector Body MaterialSteel Body
For Use WithCrimp Contacts
SVHCNo SVHC (17-Dec-2014)
產品總覽
The MDSM-9SC-Z11-VS1 is a 9-way jackscrew Cable Connector. MDSM is the commercial industry's smallest D-type connector for shielded I/O wire-to-board applications. Requiring less than 1/3 the area of a traditional D-subminiature connector, MDSM is designed for situations where space and EMI shielding are the primary design drivers. The MDSM's rugged construction and unique contact design combined with a PdNi contact finish provide durability of 10,000 mating cycles.
- Fully shielded, reduces EMI
- 1A Current rating
- 20mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
- 350V at sea level dielectric withstanding voltage
- 26 to 30AWG Wire size
- 1.27mm (0.050") Pitch
- -55 to 125°C Temperature rating
應用
Consumer Electronics, Signal Processing, Portable Devices
技術規格
No. of Positions
9Ways
Connector Shell Size
DB9
Gender
Receptacle
For Use With
Crimp Contacts
Connector Type
D Sub
Product Range
MDSM
Connector Body Material
Steel Body
SVHC
No SVHC (17-Dec-2014)
技術文件 (1)
相關產品
找到 4 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:85366990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Dec-2014)
下載產品合規憑證
產品合規憑證
重量 (公斤):.011032