列印頁面
圖片僅供舉例說明。 請參閱產品描述。

无库存
產品訊息
製造商HARTING
製造商產品編號09120033011复制
訂購代碼2842576
Product RangeHan-Brid
技術資料表
Product RangeHan-Brid
Modular Connector TypeRJ45 Plug
Heavy Duty Connector TypeInsert
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts2+PE Contacts
Rectangular Shell Size3A
GenderPlug(檢視相關連接器)
Heavy Duty Contact TypeIDC Pin
Connector MountingCable Mount
Connector OrientationVertical
Current Rating10A
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
SVHCNo SVHC (17-Dec-2015)
技術規格
Product Range
Han-Brid
Heavy Duty Connector Type
Insert
No. of Positions / Loaded Contacts (per Port)
8P8C
Rectangular Shell Size
3A
Heavy Duty Contact Type
IDC Pin
Connector Orientation
Vertical
Shielding
Unshielded
LEDs
Without LED
SVHC
No SVHC (17-Dec-2015)
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Contacts
2+PE Contacts
Gender
Plug
Connector Mounting
Cable Mount
Current Rating
10A
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:85366990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Dec-2015)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0362