TE CONNECTIVITY
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
                                                                                                  2. Connectors
                                                                                                  3. Memory & SIM Card Connectors
                                                                                                  列印頁面

                                                                                                  FMS006Z-2001-1

                                                                                                  Memory Card Connector, SIM, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, FMS

                                                                                                  YAMAICHI
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  YAMAICHI FMS006Z-2001-1
                                                                                                  製造商YAMAICHI
                                                                                                  製造商產品編號FMS006Z-2001-1
                                                                                                  訂購代碼1143956
                                                                                                  Product RangeFMS
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  4,906 有存貨

                                                                                                  4,000 即日起您可預購補貨

                                                                                                  4906 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$274.660
                                                                                                  10+NT$266.490
                                                                                                  100+NT$258.320
                                                                                                  250+NT$252.450
                                                                                                  500+NT$247.090
                                                                                                  1000+NT$242.150
                                                                                                  價格Each (Supplied on Cut Tape)
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$274.66
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  YAMAICHI
                                                                                                  製造商YAMAICHI
                                                                                                  製造商產品編號FMS006Z-2001-1
                                                                                                  訂購代碼1143956
                                                                                                  Product RangeFMS
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Memory / Card TypeSIM
                                                                                                  Insert & Eject MechanismPush-Push
                                                                                                  No. of Contacts8Contacts
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Product RangeFMS
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  產品總覽

                                                                                                  The FMS006Z-2001-1 from Yamaichi is a SIM card reader. It is a standard type, smooth extraction function by push-push mechanism and available with switch. Conforms to GSM11.11 standard for the European mobile phone system.

                                                                                                  • Number of contacts is 8
                                                                                                  • For assembling on top of the PCB
                                                                                                  • Current rating is 0.5A
                                                                                                  • Voltage rating is 5Vrms
                                                                                                  • 1.27mm pitch spacing
                                                                                                  • Operating temperature range from -55°C to 85°C
                                                                                                  • Maximum contact resistance is 100mohm at 10mA / 20mV
                                                                                                  • Minimum insulation resistance is 500Mohm at 500VDC

                                                                                                  應用

                                                                                                  Portable Devices

                                                                                                  技術規格

                                                                                                  Memory / Card Type

                                                                                                  SIM

                                                                                                  No. of Contacts

                                                                                                  8Contacts

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Insert & Eject Mechanism

                                                                                                  Push-Push

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  Product Range

                                                                                                  FMS

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Japan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85366930
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.002211
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741