列印頁面
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
存貨供應完畢便停止銷售
| 數量 | 價格 |
|---|---|
| 10+ | NT$15.080 |
| 100+ | NT$12.130 |
| 500+ | NT$11.010 |
| 1000+ | NT$9.840 |
| 2000+ | NT$9.780 |
| 3000+ | NT$9.720 |
價格Each
最大可用數量為 1
最少: 10
多項: 10
NT$150.80
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MOLEX
製造商產品編號0016020115复制
製造商標準前置時間8 週
訂購代碼2576108
Product RangeSL 70021
其他名稱16-02-0115, GTIN UPC EAN: 800753595705
技術資料表
Product RangeSL 70021
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMolex 70066 & 70107 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
0016020115 的替代選擇
找到 8 個產品
產品總覽
SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.
- Terminal features two independent points of contact
- Terminal position assurance (TPA) lock for male and female housings
- Positive lock provides secure retention between headers and receptacles
- Connector position assurance (CPA) lock
- Low profile, stackable housing, vertical and right angle headers
- High temperature LCP headers
應用
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Industrial, Medical, Communications & Networking
技術規格
Product Range
SL 70021
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Molex 70066 & 70107 Series Housing Connectors
Contact Material
Phosphor Bronze
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85369010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.000091