列印頁面
120 有存貨
需要更多?
120 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$181.850 |
| 10+ | NT$154.280 |
| 100+ | NT$145.420 |
| 250+ | NT$127.360 |
| 500+ | NT$121.780 |
| 1000+ | NT$105.370 |
價格Each
最少: 1
多項: 1
NT$181.85
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商HARWIN
製造商產品編號M80-9140099复制
訂購代碼8729280
Product RangeDatamate M80 Series
技術資料表
Product RangeDatamate M80 Series
Contact GenderSocket
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Jacket ColourRed
Contact PlatingGold Plated Contacts
For Use WithL-Tek, J-Tek, Mix-Tek Series Housing Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCLead (04-Feb-2026)
產品總覽
The M80-9140099 is a 300mm Lead with data-mate female cable crimped contact to free ends connection. The connection comes with red 22AWG wire. It uses M80-0110005 crimp contact, can be used in any type of female datamate. It is a 2mm pitch high-reliability datamate connector system.
- Straight orientation
- -55 to 125°C Operating temperature range
應用
Industrial, Audio, Imaging, Video & Vision
技術規格
Product Range
Datamate M80 Series
Cable Length - Imperial
11.81"
Contact Termination Type
Crimp
Jacket Colour
Red
For Use With
L-Tek, J-Tek, Mix-Tek Series Housing Connectors
Contact Material
Brass
Contact Gender
Socket
Cable Length - Metric
300mm
Wire Size AWG Max
22AWG
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead (04-Feb-2026)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85444290
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.002