列印頁面
圖片僅供舉例說明。 請參閱產品描述。

3,169 有存貨
需要更多?
3,169 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 10+ | NT$5.170 |
| 100+ | NT$3.850 |
| 500+ | NT$3.290 |
| 1000+ | NT$3.200 |
| 2000+ | NT$3.110 |
| 3000+ | NT$3.020 |
價格Each
最少: 10
多項: 10
NT$51.70
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MOLEX
製造商產品編號02-06-7103.复制
訂購代碼2576104
Product RangeStandard .062" 1779
技術資料表
Product RangeStandard .062" 1779
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
For Use WithMolex Standard .062" Series Housing Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
產品總覽
Standard .062" Pin and Socket Power Connectors are suitable for power or signal interconnect system rated up to 5A per circuit with standard brass terminals.
- Industry standard .062" pin and socket terminal
- Male and female terminals can be used in either plug or receptacle housings
- Round terminals can be oriented in any direction
- Passive (friction) lock secure mating of the housing
- Circuit identifiers and polarized housing design ensure accurate assembly
應用
Consumer Electronics, Communications & Networking
技術規格
Product Range
Standard .062" 1779
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex Standard .062" Series Housing Connectors
Contact Material
Brass
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85369010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000134