列印頁面
48 有存貨
需要更多?
48 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$222.170 |
| 10+ | NT$188.710 |
| 100+ | NT$160.390 |
| 250+ | NT$151.790 |
| 500+ | NT$143.180 |
| 1000+ | NT$136.350 |
價格Each
最少: 1
多項: 1
NT$222.17
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號RJX8M复制
製造商標準前置時間22 週
訂購代碼2447919
Product RangeXLRnet
技術資料表
Product RangeXLRnet
GenderPlug(檢視相關連接器)
No. of Positions8Ways
Pitch Spacing-
For Use WithAmphenol RJ45 Plug Connectors
SVHCNo SVHC (17-Jan-2023)
產品總覽
The RJX8M from Amphenol is an XLRnet XLR cable plug housing. This housing is designed for use with pre-assembled RJ45 cables.
- Quick and simple installation
- Cost effective method for harsh environments
- No cabling in field required
- No tools required for installation
- IP40 protection class
- Operating temperature range from -25°C to 75°C
- Die-cast zinc alloy shell with nickel finish
- Boot/backshell material is UL94 V-0 rated noryl N190/valox
- Cable clamp is made of PA6 material
- Sleeve is made of valox material
技術規格
Product Range
XLRnet
No. of Positions
8Ways
For Use With
Amphenol RJ45 Plug Connectors
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2023)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85366990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下載產品合規憑證
產品合規憑證
重量 (公斤):.026