需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$730.260 |
產品訊息
產品總覽
USB31CAADP is an USB-C to USB-A adapter. This USB-C to USB-A adapter makes it easy to connect USB 3.2 Gen 1 and 2.0 devices to new USB-C devices. Simply plug the adapter into the USB Type-C port to turn it into a USB Type-A port, and you’re ready to connect your older devices. The adapter is compatible with USB 3.2 Gen 1 enabled computers, such as the Dell Latitude 11 5000 2-in-1, and more. The adapter has undergone rigorous compliance testing and is certified by USB-IF (USB implementers forum) to meet all USB 3.2 Gen 1 specifications. This includes all environmental, electrical and mechanical standards, which ensures a reliable, high-quality connection for all of your USB-C devices. It works with TB3/4 or USB-C laptops such as MacBook Air/Pro, surface book, X1 carbon, or tablets and smartphones like iPad Pro, iPhone 15 [Plus/Pro/Max] and up, Samsung Galaxy S8 and up, Pixel 5.
- High quality, USB 3.2 GEN 1 speed
- 2 years warranty
- Nickel connector plating, PVC cable jacket, aluminium-mylar foil with braid cable shield
- Type and rate : USB 3.0 - 5Gbit/s
- Operating temperature range from 0°C to 45°C
- Black colour, straight connector style
- 152mm cable length
技術規格
USB Type A Female Adapter
USB Type C Plug
6"
-
-
-
Type C Plug to Type A Receptacle
152mm
USB 3.0
Black
-
To Be Advised
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Vietnam
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證