列印頁面
產品訊息
製造商EBM-PAPST
製造商產品編號W1G130-AA25-01复制
製造商標準前置時間13 週
訂購代碼2164345
Product RangeW1G130
技術資料表
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size130mm
External Depth58mm
Bearing TypeBall Bearing
Air Flow - CFM141.3CFM
Noise Rating63dBA
Power Rating24W
Rated Speed3200rpm
Power Connection TypePower Cord
Current Rating190mA
IP RatingIP54
Air Flow - m3/min4m³/min
Product RangeW1G130
SVHCLead (14-Jun-2023)
產品總覽
Raising the standard of AC fans by incorporating innovative EC technology which offers outstanding motor efficiency in comparison to conventional AC fans of the same size. These fan generations set new standards in respect of energy consumption, reliability and service life, the upshot of results in extended maintenance intervals and a reduction in expensive downtime.
- Green solutions
- Up to 75% greater efficiency
- Wide voltage range
- Can be operated at 50 or 60Hz
- Low power consumption
- Long service life
- Developed according to GreenTech philosophy
技術規格
Nominal Rated Voltage AC
230V
Fan Frame Size
130mm
Bearing Type
Ball Bearing
Noise Rating
63dBA
Rated Speed
3200rpm
Current Rating
190mA
Air Flow - m3/min
4m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
58mm
Air Flow - CFM
141.3CFM
Power Rating
24W
Power Connection Type
Power Cord
IP Rating
IP54
Product Range
W1G130
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:84145925
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (14-Jun-2023)
下載產品合規憑證
產品合規憑證
重量 (公斤):.226796