列印頁面
297 有存貨
117 即日起您可預購補貨
78 件可于 1-2 個工作日後配送(新加坡 件庫存)
219 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,599.400 |
| 5+ | NT$4,345.900 |
| 10+ | NT$4,092.400 |
| 25+ | NT$3,991.520 |
| 50+ | NT$3,911.690 |
價格Each
最少: 1
多項: 1
NT$4,599.40
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商EBM-PAPST
製造商產品編號W2E142-BB01-01复制
製造商標準前置時間13 週
訂購代碼1651683
Product RangeW2E142
技術資料表
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM229.54CFM
Noise Rating57dBA
Power Rating27W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating120mA
IP RatingIP22
Air Flow - m3/min6.5m³/min
Product RangeW2E142
SVHCLead (14-Jun-2023)
產品總覽
W2E142-BB01-01 is a W2E142 series AC tube-axial fan with an external rotor shaded pole motor. It has die-cast aluminium housing and, sheet steel impeller directly welded onto the rotor.
- 230VAC voltage rating at 60Hz
- 28W power rating
- 57dBA noise level
- Ball bearing
- Air exhaust over struts
- Rotational direction CCW looking at rotor
- Mounting from either face using two 4.3mm holes
- Electrical connection via 2 flat pin terminals 2.8 x 0.5mm
技術規格
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
2800rpm
Current Rating
120mA
Air Flow - m3/min
6.5m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
229.54CFM
Power Rating
27W
Power Connection Type
Terminals
IP Rating
IP22
Product Range
W2E142
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:84145925
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (14-Jun-2023)
下載產品合規憑證
產品合規憑證
重量 (公斤):.773