列印頁面
產品訊息
製造商EBM-PAPST
製造商產品編號RLF35-8/14N复制
製造商標準前置時間13 週
訂購代碼1293483
Product RangeRLF35
技術資料表
Blower TypeFlatpak
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size51mm
External Depth15mm
Air Flow - CFM5.7CFM
Air Flow - m3/min0.16m³/min
Noise Rating55dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating4.3W
Product RangeRLF35
IP Rating-
產品總覽
The RLF35-8/14N is a 24VDC Centrifugal Compact Fan with ball bearing and wire leaded power connection. Scroll housing of fibreglass-reinforced plastic, fibreglass-reinforced plastic impeller. Axial air intake, centrifugal air exhaust out of the outlet direction of air flow with single strands 26AWG, TR 64 leads with forward-curved impeller. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 6700RPM Speed rating
- 4.3W Rated power
- -20 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Electronic blocking protection
應用
Heating and Ventilation, Lighting
技術規格
Blower Type
Flatpak
Voltage Type
DC
External Depth
15mm
Air Flow - m3/min
0.16m³/min
Bearing Type
Ball Bearing
Power Rating
4.3W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
51mm
Air Flow - CFM
5.7CFM
Noise Rating
55dBA
Power Connection Type
2 Lead Wires
Product Range
RLF35
RLF35-8/14N 的替代選擇
找到 1 個產品
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:84145925
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.04