列印頁面
產品訊息
製造商EBM-PAPST
製造商產品編號R3G220-RC05-03复制
製造商標準前置時間15 週
訂購代碼2748480
Product RangeR3G220
技術資料表
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size220mm
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type7 Lead Wires
Power Rating85W
Product RangeR3G220
IP RatingIP54
產品總覽
RadiCal fans are one piece backward-curved impellers made of high-tech composite material. These centrifugals feature highly efficient GreenTech EC technology providing low-pressure solutions with backward-curved blades, used primarily as intake fans and do not require a scroll housing.
- Impeller sizes 133mm to 250mm
- Voltage range 200VAC to 240VAC, 50 / 60Hz
- Significantly reduce power requirements
- Aerodynamic shape reduces noise emissions
- Hybrid construction makes impellers highly corrosion-resistant
- IP54 protection
- Mechanical compatibility allows easy replacement of existing AC technology
- Open-collector tachometer signal output
- 100% speed controllable via analogue or digital interface
- Supplied with inlet ring
- EC control options available
技術規格
Blower Type
Centrifugal
Voltage Type
AC
Noise Rating
-
Power Connection Type
7 Lead Wires
Product Range
R3G220
Supply Voltage
230VAC
Fan Frame Size
220mm
Bearing Type
Ball Bearing
Power Rating
85W
IP Rating
IP54
R3G220-RC05-03 的替代選擇
找到 5 個產品
相關產品
找到 6 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:84145935
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):1.13