列印頁面
產品訊息
製造商產品編號3610KL-04W-B50-D00复制
訂購代碼1545815
Product Range3610KL
技術資料表
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM54.7CFM
Noise Rating41dBA
Power Rating3.78W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating315mA
IP Rating-
Air Flow - m3/min1.55m³/min
Product Range3610KL
SVHCNo SVHC (17-Dec-2015)
3610KL-04W-B50-D00 的替代選擇
找到 8 個產品
產品總覽
The 3610KL-04W-B50-D00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 3200RPM Speed rating
- -10 to 70°C Operating temperature range
- 3.78W Rated power
- 0.19"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
技術規格
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
41dBA
Rated Speed
3200rpm
Current Rating
315mA
Air Flow - m3/min
1.55m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
54.7CFM
Power Rating
3.78W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
3610KL
相關產品
找到 8 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84145925
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Dec-2015)
下載產品合規憑證
產品合規憑證
重量 (公斤):.097522