列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商EBM-PAPST
製造商產品編號8300101208复制
製造商標準前置時間14 週
訂購代碼4950937
Product RangeDiaForce Series
其他名稱VKCH040DHDGS
您的零件号
43 有存貨
需要更多?
43 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,601.400 |
| 5+ | NT$1,535.450 |
| 10+ | NT$1,474.650 |
| 25+ | NT$1,429.960 |
| 50+ | NT$1,375.030 |
價格Each
最少: 1
多項: 1
NT$1,601.40
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商EBM-PAPST
製造商產品編號8300101208复制
製造商標準前置時間14 週
訂購代碼4950937
Product RangeDiaForce Series
其他名稱VKCH040DHDGS
技術資料表
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM32CFM
Noise Rating64dBA
Power Rating25.6W
Rated Speed40000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating2.13mA
IP RatingIP20
Air Flow - m3/min0.91m³/min
Static Pressure2375Pa
Product RangeDiaForce Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
8300101208 is a DiaForce 40, DC axial fan. The new DiaForce diagonal compact fan allows air flow through the fan in both an axial and a radial direction, enabling a high-pressure increase. But it retains an axial design favourable for installation. An innovative, aerodynamic design ensures they are quieter and more efficient than counter-rotating fans of similar sizes. It is approved by DIN EN 62368, UL507, CSA C22.2 Nr. 113, CCC, UKCA.
- Plastic housing and impeller
- Innovative aerodynamic concept
- Powerful yet efficient and quiet compared with conventional two-stage solutions
- Operating mode: continuous operation (S1)
- 12V DC nominal voltage
- 33CFM air flow
- 40000rpm rated speed
- 64dB(A) sound pressure (free air flow)
- Perm. ambient temperature range from -20 to +70°C
技術規格
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
64dBA
Rated Speed
40000rpm
Current Rating
2.13mA
Air Flow - m3/min
0.91m³/min
Product Range
DiaForce Series
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
32CFM
Power Rating
25.6W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
IP20
Static Pressure
2375Pa
SVHC
No SVHC (04-Feb-2026)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84145925
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.074