列印頁面
產品訊息
製造商產品編號1004KL-01W-B40-B00复制
訂購代碼1545794
Product Range1004KL
技術資料表
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM1.6CFM
Noise Rating22dBA
Power Rating425mW
Rated Speed9000rpm
Power Connection Type2 Lead Wires
Current Rating85mA
IP Rating-
Air Flow - m3/min0.046m³/min
Product Range1004KL
SVHCNo SVHC (17-Dec-2015)
1004KL-01W-B40-B00 的替代選擇
找到 6 個產品
產品總覽
The 1004KL-01W-B40-B00 is a 5VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1061, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 9000RPM Speed rating
- -10 to 60°C Operating temperature range
- 0.425W Rated power
- 0.126"-H₂O Static pressure
- Automatic restart
- Polarity protection
技術規格
Supply Voltage VDC
5V
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Noise Rating
22dBA
Rated Speed
9000rpm
Current Rating
85mA
Air Flow - m3/min
0.046m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
1.6CFM
Power Rating
425mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
1004KL
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84145925
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Dec-2015)
下載產品合規憑證
產品合規憑證
重量 (公斤):.006804