列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商EBM-PAPST
製造商產品編號4312MV-R复制
訂購代碼9600183
Product Range4300V
技術資料表
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM82.5CFM
Noise Rating40dBA
Power Rating-
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min2.334m³/min
Product Range4300V
SVHCNo SVHC (25-Jun-2020)
產品總覽
The VARIOFAN family offers temperature-controlled compact axials which adapt their speed according to cooling requirements. A temperature sensor provides the fan with information via an additional control cable and the fan then changes its speed depending on the temperature at the NTC. Being programmed with temperature dependent speed profiles allows adjustment according to the conditions and thereby cooling becomes more flexible and economical.
- Speed Setting via temperature
- Control range Tmin 30 °C - Tmax 50 °C
- Higher operating efficiency
- Quieter cooling characteristics
- Supplied with thermistor
技術規格
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
2300rpm
Current Rating
-
Air Flow - m3/min
2.334m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
82.5CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
4300V
相關產品
找到 5 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:84145920
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2020)
下載產品合規憑證
產品合規憑證
重量 (公斤):.26