列印頁面
无库存
產品訊息
製造商PRO ELEC
製造商產品編號PEL01937复制
訂購代碼3287455
Product RangeFloor Fans
Supply Voltage240VAC
Power Rating50W
Diameter355.6mm
External Height415mm
Product RangeFloor Fans
Plug TypeUK Type G
SVHCTo Be Advised
產品總覽
Stay cool at home with the PEL01937 14" Floor Fan. This powerful fan has three settings, so it's the perfect fan to chill you out during a heatwave. Its tilt feature means you can adjust it to get the perfect breeze direction, and its sturdy metal build means it'll last you for many summers to come.
- Free standing floor fan with high velocity output
- Durable metal construction with chrome finish
- 3 speed operation
- Head is adjustable through 130°
應用
Cooling, Office, Temperature, Industrial & Manufacturing, Indoor Air, Environmental
技術規格
Supply Voltage
240VAC
Diameter
355.6mm
Product Range
Floor Fans
SVHC
To Be Advised
Power Rating
50W
External Height
415mm
Plug Type
UK Type G
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84145100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):3.87