產品總覽
The EYGS182307 is a 180x230mm Pyrolytic Graphite Sheet is a thermal interface material which is very thin, synthetically made, has high thermal conductivity and is made from a highly oriented graphite polymer film. It is ideal for providing thermal management/heat-sinking in limited spaces or to provide supplemental heat-sinking in addition to conventional means. This material is flexible and can be cut into customizable shapes. It is suitable for use with cellular phone, DVC, DSC, PC and peripherals, pickup, semiconductor manufacturing equipment (sputtering, dry etching, steppers) and optical communications equipment applications.
- Excellent thermal conductivity
- Lightweight
- Flexible and easy to be cut or trimmed, withstands repeated bending
- Low thermal resistance
- 70µ PGS thickness
應用
Thermal Management, LED Lighting, Computers & Computer Peripherals, Fibre Optics
技術規格
Pyrolytic Graphite Sheet
-
-
-
No SVHC (25-Jun-2025)
950W/m.K
0.07mm
-
EYGx
法規與環境保護
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證