2. Cooling & Thermal Management
                                                                                                  3. Thermoelectric Modules & Assemblies
                                                                                                  列印頁面

                                                                                                  MP-DT-LQ-210-24-ADV

                                                                                                  Thermoelectric Cooler Assembly, Direct to Liquid, 7.8 A, 28 V, 210 W, 261.4 mm L x 60 mm W x 34 mm D

                                                                                                  MULTICOMP PRO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MULTICOMP PRO MP-DT-LQ-210-24-ADV
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號MP-DT-LQ-210-24-ADV
                                                                                                  訂購代碼4566516
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  3 有存貨

                                                                                                  需要更多?

                                                                                                  3 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$16,463.020
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$16,463.02
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MULTICOMP PRO
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號MP-DT-LQ-210-24-ADV
                                                                                                  訂購代碼4566516
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  No. of Stages-
                                                                                                  Cooling Power Pc210W
                                                                                                  Current Max @ Diff Temperature Max7.8A
                                                                                                  Voltage Max @ Diff Temperature Max28V
                                                                                                  Length261.4mm
                                                                                                  Width60mm
                                                                                                  Depth34mm
                                                                                                  Temperature Difference Max-
                                                                                                  Product Range-
                                                                                                  Internal Resistance-
                                                                                                  Lead Wires-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  技術規格

                                                                                                  No. of Stages

                                                                                                  -

                                                                                                  Current Max @ Diff Temperature Max

                                                                                                  7.8A

                                                                                                  Length

                                                                                                  261.4mm

                                                                                                  Depth

                                                                                                  34mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Lead Wires

                                                                                                  -

                                                                                                  Cooling Power Pc

                                                                                                  210W

                                                                                                  Voltage Max @ Diff Temperature Max

                                                                                                  28V

                                                                                                  Width

                                                                                                  60mm

                                                                                                  Temperature Difference Max

                                                                                                  -

                                                                                                  Internal Resistance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84145995
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):1.14