列印頁面
圖片僅供舉例說明。 請參閱產品描述。

15 有存貨
需要更多?
15 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$617.080 |
| 3+ | NT$542.810 |
| 10+ | NT$513.950 |
| 25+ | NT$470.240 |
| 100+ | NT$458.360 |
價格Each
最少: 1
多項: 1
NT$617.08
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MP-ADV-127-15-17-E-C2复制
訂購代碼4568378
技術資料表
No. of Stages-
Cooling Power Pc68.1W
Current Max @ Diff Temperature Max7A
Voltage Max @ Diff Temperature Max15.4V
Length40mm
Width40mm
Depth3.7mm
Temperature Difference Max67°C
Product Range-
Internal Resistance-
Lead WiresRed & Black
SVHCNo SVHC (21-Jan-2025)
產品總覽
MP-ADV-127-15-17-E-C2 is a thermoelectric cooler module. Applications include automotive, industrial, telecommunications, medical, aerospace.
- Precise temperature control, solid-state reliability
- Temperature difference is 67°C at 300K
- Maximum voltage is 15.4V
- Maximum current is 7A
- 68.1W cooling power
- Flatness/parallelism is 0.08 / 0.08mm
- Maximum mounting pressure is 1.5MPa
- UL rated wire to 105°C
- Dimension is 40mm length x 3.7mm depth x 40mm width
技術規格
No. of Stages
-
Current Max @ Diff Temperature Max
7A
Length
40mm
Depth
3.7mm
Product Range
-
Lead Wires
Red & Black
Cooling Power Pc
68.1W
Voltage Max @ Diff Temperature Max
15.4V
Width
40mm
Temperature Difference Max
67°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84186900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.028