有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$12,179.440 |
產品訊息
產品總覽
ADRV1CRR-BOB is a SDR module carrier/break out board. The ADRV1CRR-BOB is a simple prototyping platform for the SDR 1x1 and 2x2 SOMs, providing easy access to user I/O, Ethernet, USB, JTAG and serial connections. Four 100 pin Micro headers on the carrier card mate with the SDR SOM, connecting the user I/O to 6 banks of 0.1” through-hole connector footprints. The breakout carrier generates the necessary power rails for the SDR SOM, providing 5V to the SOM plus user selectable bank voltages for the Xilinx Zynq Programmable Logic I/O.
- Carrier offers multiple access points for I/O bank voltages, monitoring SOM power consumption
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
技術規格
Carrier/Break Out Board
-
Analog Devices SDR 1x1, 2x2 System-On-Modules
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證