需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$17,260.170 |
產品訊息
產品總覽
LOGICOA003-EVK-001 is a boundary conduction mode PFC and quasi-resonant flyback converter with analogue-digital hybrid control evaluation board. The LogiCoA003-EVK-001 is equipped with a remote control (RC) function. By preparing a remote control circuit, the ON/OFF state of the output can be controlled while applying the input voltage. The remote control circuit is isolated from the input and output. When the input voltage is above the startup voltage, the output will be ON by default when the voltage VRC specified in Table 6-3 is applied between RCP and RCM from an external power source. When the output is OFF, the circuit operation of the QR flyback converter stops, and the system transitions from normal operation mode to a low-power mode that reduces the microcontroller's power consumption.
- Board size is 170mm x 90mm x 1.6mm
- 2 layers
- FR-4 (~125°C) material
- 2oz (70μm) copper thickness
技術規格
Rohm Semiconductor
Power Management
RISC
ML62Q20xx
-
ML62Q2035
PFC and Quasi-Resonant Flyback Converter
-
Evaluation Board ML62Q2035
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證