列印頁面
可供訂購
製造商標準交貨時間:12 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,690.960 |
價格Each
最少: 1
多項: 1
NT$1,690.96
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EVAL-CN0522-EBZ复制
訂購代碼4034177
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL5605, ADT6401, ADT6402, LTM8045
Kit Application TypeRF Driver Amplifier
Application Sub TypePower Amplifier
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board ADL5605
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EVAL-CN0522-EBZ is a 6-layer printed circuit board (PCB) that allows evaluation of the USB powered, 915MHz ISM radio frequency band, 1W power amplifier with overtemperature management. The board is fabricated with a 3 oz./3 oz. copper cladding and IPC-4101 (or IPC-4103) laminates and bonding materials. To improve the thermal performance, multiple plated vias are used in the design which are filled with conductive epoxy.
- Optimized for the 915MHz ISM Band
- 1W power amplifier
- Overtemperature management prevents damage to components
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
RF Driver Amplifier
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ADL5605, ADT6401, ADT6402, LTM8045
Application Sub Type
Power Amplifier
Core Sub-Architecture
-
Kit Contents
Evaluation Board ADL5605
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.072575