列印頁面
圖片僅供舉例說明。 請參閱產品描述。

5 有存貨
需要更多?
5 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,969.800 |
價格Each
最少: 1
多項: 1
NT$3,969.80
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號REF45W1ZVS184EMTOBO2复制
製造商標準前置時間10 週
訂購代碼4717048
其他名稱SP006156912
技術資料表
Silicon ManufacturerInfineon
Silicon Core NumberICE184EM
Kit Application TypePower Management
Application Sub TypeZVS Flyback Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
REF45W1ZVS184EMTOBO2 is a 45W power supply reference design based on CoolSET™ SiP ICE184EM configured in a flyback topology. It is suitable for home appliances, power conversion applications.
- Universal input range from 90 to 264V AC
- Output 1: 12V/3.75A and output 2: 15V/0.15A
- > 92% full-load efficiency at 230V AC
- Secondary ENS control LDO at primary side
- Multi-output support for IPM gate driver, for relay and MCU and for biasing needs
- High efficiency design with SR
- Low standby power consumption
- Ability to turn off LDO at primary side
- High reliability and robust operation
技術規格
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ICE184EM
Application Sub Type
ZVS Flyback Controller
Core Sub-Architecture
-
Kit Contents
Auxiliary Power Supply Reference Design Board ICE184EM
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Austria
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Austria
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001